P9-611126W

Heilind Number:OTTP9-611126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-611126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611126W

Detailed Description

Introducing the P9-611126W, a durable and reliable Sealed Dome Pushbutton Switch designed for precision control in various applications. With a sleek black case and a vibrant blue cap, this switch not only stands out visually but also offers superior performance. Featuring an Off-(On) switch function and a contact configuration of SPST-NO, it ensures seamless operation. The raised dome button, made of thermoplastic and boasting a gold-plated brass contact material, guarantees a tactile and responsive feel with every press. Rated for a current of 3A/5A and voltages up to 115VAC/28VDC, it's suitable for both AC and DC circuits. Its IP6K8S rating certifies it for use in harsh environments, while the solder termination type makes installation a breeze. With a lifespan of 25,000 cycles and an operating temperature range of -40°C to 85°C, this switch offers longevity and reliability. Ideal for panel mounting, it's perfect for industrial, automotive, and aerospace applications where performance is paramount. Elevate your control systems with the P9 series.