P9-611127W

Heilind Number:OTTP9-611127W
Manufacturer:OTTO Controls
Manufacturer Number:P9-611127W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611127W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611127W

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch, SKU P9-611127W. Featuring a sleek design with a Violet cap and Black case, this switch offers reliable operation in any environment with its IP6K8S rating. The Button (Raised Dome) actuator, made of durable Thermoplastic, ensures responsive feedback. With a current rating of 3A/5A and contact plating in Gold, it guarantees efficient performance. Ideal for panel mounting, the switch has a contact configuration of SPST-NO and operates at voltages up to 115VAC/28VDC. Designed for longevity, it boasts a durability rating of 25,000 cycles and can withstand temperatures ranging from -40°C to 85°C. Discover a high-quality solution for your switching needs with this P9 series Pushbutton Switch.