P9-611128W

Heilind Number:OTTP9-611128W
Manufacturer:OTTO Controls
Manufacturer Number:P9-611128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611128W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611128W

Detailed Description

Introducing the P9-611128W, a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. With an IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The durable thermoplastic housing and gold-plated brass contacts guarantee longevity, with a durability rating of 25,000 cycles. The button features a raised dome actuator for easy tactile feedback, while the SPST-NO contact configuration offers precise control. Rated for up to 115VAC and 28VDC, and with a current rating of 3A or 5A, this switch is suitable for a wide range of power applications. Panel mount installation and solder termination provide secure connectivity. Operating temperature ranges from -40°C to 85°C, ensuring performance in extreme conditions. Trust the P9 series for quality and reliability in pushbutton switches.