P9-611222

Heilind Number:OTTP9-611222
Manufacturer:OTTO Controls
Manufacturer Number:P9-611222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611222

Detailed Description

Introducing the P9-611222, a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. With a durable thermoplastic housing and a black panel mount case, this switch ensures long-lasting durability. Featuring a non-illuminated black button with a raised dome actuator, it offers tactile feedback and easy operation. The SPST-NO contact configuration with gold-plated brass contacts guarantees efficient conductivity. With a current rating of 3A (115VAC) and 5A (28VDC), it is suitable for a wide range of applications. Rated for 25,000 cycles, it offers dependable performance. Operating at temperatures ranging from -40°C to 85°C, it is ideal for use in various settings. With its IP6K4S ingress protection rating, it is resistant to dust and water, making it perfect for outdoor or industrial use. The P9-611222 is the perfect choice for those seeking a rugged and reliable pushbutton switch.