P9-613129

Heilind Number:OTTP9-613129
Manufacturer:OTTO Controls
Manufacturer Number:P9-613129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-613129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-613129

Detailed Description

Introducing the P9-613129, a versatile and durable Sealed Dome Pushbutton Switch designed for reliable performance in demanding environments. This switch, part of the P9 series, features a White button with a Round Raised Dome actuator for tactile feedback. With an IP6K4S rating for dust and water resistance, and a durable housing made of Thermoplastic, it ensures longevity even in harsh conditions. The SPDT contact configuration and Gold contact plating offer excellent conductivity, while the Solder termination type simplifies installation. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of applications. With a high durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Upgrade your panel-mounted controls with the reliable and efficient P9-613129.