P9-621122W

Heilind Number:OTTP9-621122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-621122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-621122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-621122W

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch, SKU P9-621122W. Designed for reliability in demanding environments, this switch features a durable construction with a black IP6K8S-rated case and thermoplastic housing. The button actuator, with a raised dome and round shape, offers tactile feedback for precise control. With a contact plating of gold and a contact material of brass, it ensures efficient conductivity. Operating at a current rating of 3A or 5A and voltage ratings of 115VAC and 28VDC, it is suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function provide straightforward operation. Whether panel or PCB mounted, this switch guarantees a secure fit. With a lifespan of 25,000 cycles and an operating temperature range of -40°C to 85°C, it is a dependable choice for your electronic needs.