P9-623122

Heilind Number:OTTP9-623122
Manufacturer:OTTO Controls
Manufacturer Number:P9-623122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-623122
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount, PCB Mount
Actuator Length:.201 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-623122

Detailed Description

Introducing the P9-623122, a high-performance sealed dome pushbutton switch from the P9 series. Designed for durability, this switch features a black thermoplastic housing and gold-plated brass contacts, ensuring reliability in demanding environments. With an IP6K4S rating for protection against dust and water ingress, it's ideal for use in industrial settings. The SPDT contact configuration and on-(on) switch function offer versatility, while the 25,000 cycle durability rating guarantees long-lasting performance. Suitable for both panel and PCB mounting, with PC pin termination, it provides flexibility in installation. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC or 28VDC, this switch is a dependable choice for a wide range of applications. Upgrade your control systems with the P9-623122 and experience reliable switching performance.