P9-623122W

Heilind Number:OTTP9-623122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-623122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-623122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Seal, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-623122W

Detailed Description

The P9-623122W, from the P9 series, is a rugged Sealed Dome Pushbutton Switch designed for reliable performance in demanding environments. With a sleek Black cap and case color, this switch features an IP6K8S rating for dust and water resistance. The Button (Raised Dome) actuator with a Round shape offers a tactile response, while the gold-plated contacts ensure efficient conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 3A and 5A, this switch is suitable for a wide range of applications. Its SPDT contact configuration and On-(On) switch function provide versatility. Constructed with durable thermoplastic housing and actuator materials, and rated for 25,000 cycles, this switch guarantees long-lasting performance even in extreme temperatures ranging from -40°C to 85°C. Ideal for use in various industrial and commercial settings, the P9-623122W is a reliable choice for your switching needs.