P9-711121

Heilind Number:OTTP9-711121
Manufacturer:OTTO Controls
Manufacturer Number:P9-711121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711121

Detailed Description

Introducing the P9-711121, a robust and reliable sealed dome pushbutton switch designed for demanding environments. With a vibrant red cap and a sturdy black housing, this switch not only stands out visually but also offers superior protection with an IP6K4S rating. The flush dome button, made of durable thermoplastic, ensures comfortable actuation while the gold-plated brass contacts guarantee efficient conductivity. Suitable for panel mounting and featuring a 3A/5A current rating, this switch is perfect for various applications. Whether in industrial machinery or automotive systems, its SPST-NO configuration and Off-(On) switch function provide precise control. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this pushbutton switch is a dependable choice for your needs.