P9-711121W

Heilind Number:OTTP9-711121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-711121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711121W

Detailed Description

Introducing the P9-711121W, a robust and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With an IP6K8S rating, this switch offers protection against dust and water ingress, ensuring durability in industrial settings. The red flush dome button, along with the black thermoplastic housing, not only enhance visibility but also provide a sleek and professional appearance. Featuring a SPST-NO contact configuration, gold-plated brass contacts, and a 25,000 cycle durability rating, the P9-711121W guarantees long-lasting performance. Whether it's panel-mounted in a control room or soldered onto a circuit board, this switch operates flawlessly with a current rating of 3A/5A and a voltage rating of 115VAC/28VDC. From -40°C to 85°C, it maintains reliable operation in extreme temperatures. Ideal for applications in aerospace, defense, or automotive industries, this switch is the perfect choice for critical operations where quality and performance are paramount. Say goodbye to downtime and hello to efficiency with the P9-711121W.