P9-711122

Heilind Number:OTTP9-711122
Manufacturer:OTTO Controls
Manufacturer Number:P9-711122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-711122. This high-performance switch features a sleek black design with IP6K4S-rated protection, ensuring reliable operation even in harsh environments. The button actuator, made of durable thermoplastic, offers a comfortable and responsive touch. With a contact plating of gold and a contact material of brass, it guarantees excellent conductivity and longevity. Ideal for panel mounting, it can handle current ratings of 3A and 5A at voltage ratings of 115VAC and 28VDC. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating smoothly from -40°C to 85°C, with a durability rating of 25,000 cycles, this switch is perfect for applications that demand reliability and performance. Upgrade your equipment with the P9 Series Sealed Dome Pushbutton Switch.