P9-711122W

Heilind Number:OTTP9-711122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-711122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711122W

Detailed Description

Introducing the P9-711122W, a high-performance Sealed Dome Pushbutton Switch designed for durability and reliability in demanding environments. With an IP6K8S rating and sealed construction, this switch ensures protection against dust, water, and other contaminants, making it ideal for industrial and outdoor applications. The switch features a sleek black cap and case, complemented by a Flush Dome button actuator for a smooth and ergonomic operation. Boasting a current rating of 3A/5A and a gold-plated brass contact, it guarantees efficient and low-resistance connectivity. The SPST-NO contact configuration and Off-(On) switch function provide precise control, while the solder termination type enables secure installation. Operating flawlessly in temperatures ranging from -40°C to 85°C and with AC/DC voltage ratings of 115V/28V, this pushbutton switch is a versatile and dependable choice for a wide range of electronic systems. Trust in the P9 series for quality and performance excellence.