P9-711124

Heilind Number:OTTP9-711124
Manufacturer:OTTO Controls
Manufacturer Number:P9-711124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711124

Detailed Description

The P9 Series Sealed Dome Pushbutton Switch, SKU P9-711124, offers reliable performance in demanding environments. Featuring a durable thermoplastic housing with a sleek black case and a vibrant yellow flush dome button, this switch is not only visually striking but also IP6K4S rated for dust and water resistance. The button, made of high-quality thermoplastic, ensures a comfortable actuation with a round shape and a .27-inch length. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity and longevity, rated for 25,000 cycles of operation. The SPST-NO configuration, with a current rating of 3A for AC and 5A for DC at 28V, offers versatility for various applications. Panel mountable with solder termination, it's suitable for industrial, automotive, or marine use. Operating from -40°C to 85°C, this switch is designed for reliability in extreme temperatures. Overall, the P9 Series Sealed Dome Pushbutton Switch is a premium choice for those seeking high-performance and durable switch solutions.