P9-711125

Heilind Number:OTTP9-711125
Manufacturer:OTTO Controls
Manufacturer Number:P9-711125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711125

Detailed Description

Introducing the P9 Series Green Flush Dome Button Sealed Pushbutton Switch ( P9-711125), a reliable and durable solution for your panel mount switch needs. With an IP6K4S rating, this switch is protected against dust and water ingress, ensuring longevity even in harsh environments. The black thermoplastic housing encases a high-performance brass contact system, plated with gold for optimal conductivity. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, the SPST-NO configuration guarantees seamless functionality. The round actuator, made of thermoplastic, offers a comfortable and responsive touch, while the Off-(On) switch function provides easy control. With a temperature range of -40°C to 85°C, and a durability rating of 25,000 cycles, this switch is suitable for a wide range of applications. Upgrade to the P9 Series Sealed Dome Pushbutton Switch for reliable performance in industrial, automotive, and aerospace settings.