P9-711125W

Heilind Number:OTTP9-711125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-711125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711125W

Detailed Description

Introducing the P9-711125W, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. This high-performance switch, part of the P9 series, features a durable thermoplastic housing in sleek black, with a green flush dome button for easy actuation. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration, along with a current rating of 3A/5A and gold-plated brass contacts, guarantees excellent conductivity and longevity. Suitable for both AC and DC circuits (115VAC/28VDC), this panel-mount switch offers versatility in usage. Operating efficiently in temperatures ranging from -40°C to 85°C, and boasting a durability rating of 25,000 cycles, it's built to withstand tough conditions. The P9-711125W is the perfect choice for reliable performance in critical systems.