P9-711127

Heilind Number:OTTP9-711127
Manufacturer:OTTO Controls
Manufacturer Number:P9-711127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711127
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711127

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-711127. This durable and reliable switch features a sleek black case with a vibrant violet cap, adding a touch of color to any panel. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. The flush dome button provides a comfortable actuation experience, while the gold-plated brass contacts guarantee high conductivity and longevity. Operating at 115VAC and 28VDC with a current rating of 3A and 5A, this switch is suitable for both low and high-power circuits. Its SPST-NO configuration offers a simple off-(on) function, and with a temperature range of -40°C to 85°C, it performs reliably in diverse environmental conditions. Trust the P9 Series Sealed Dome Pushbutton Switch for seamless operation and lasting performance.