P9-711128

Heilind Number:OTTP9-711128
Manufacturer:OTTO Controls
Manufacturer Number:P9-711128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711128

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-711128), a high-performance component designed for demanding industrial environments. With an IP6K4S rating, this switch ensures reliable operation even in harsh conditions. The sleek black case houses a durable thermoplastic button with gold-plated brass contacts, guaranteeing a long lifespan of up to 25,000 cycles. Featuring a flush dome actuator and SPST-NO contact configuration, it offers precise control with Off-(On) functionality. The switch is panel-mounted, making installation easy, and its solder termination ensures secure connectivity. Rated for 115 VAC and 28 VDC, with a current capacity of 3A/5A, it's suitable for a wide range of applications. From machinery to aerospace, the P9 Series switch is the epitome of reliability and performance.