P9-711128W

Heilind Number:OTTP9-711128W
Manufacturer:OTTO Controls
Manufacturer Number:P9-711128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711128W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711128W

Detailed Description

Introducing the Sealed Dome Pushbutton Switch, part of the P9 series. With a durable construction and an IP6K8S rating, this switch is designed for reliability in demanding environments. Featuring a gray flush dome button actuator and gold-plated brass contacts, it ensures smooth operation and longevity, with a high current rating of 3A/5A. The black thermoplastic housing offers sturdy protection, while the solder termination type allows for secure installation. Ideal for panel mounting, this SPST-NO switch is perfect for applications requiring a dependable and sealed pushbutton solution. Operating between -40°C and 85°C, and with voltage ratings of 115VAC and 28VDC, it guarantees performance in a wide range of conditions. Upgrade your control systems with the P9711128W.