P9-711129

Heilind Number:OTTP9-711129
Manufacturer:OTTO Controls
Manufacturer Number:P9-711129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711129

Detailed Description

Meet the P9-711129, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch offers a rugged IP6K4S rating, ensuring protection against dust and water ingress. The flush dome white button, made of thermoplastic, guarantees tactile feedback and comfort during operation. With a contact plating of gold and contact material of brass, this switch delivers optimal conductivity and longevity. Ideal for panel mounting, it boasts a current rating of 3A and 5A, with a contact configuration of SPST-NO for seamless functionality. Whether in industrial machinery or automotive applications, the P9 series switch is a trusted choice for its 25,000-cycle durability, operating smoothly in temperatures ranging from -40°C to 85°C. Trust in this reliable pushbutton switch for your critical control needs.