P9-711221

Heilind Number:OTTP9-711221
Manufacturer:OTTO Controls
Manufacturer Number:P9-711221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711221

Detailed Description

Introducing the ROHS compliant P9 Series Sealed Dome Pushbutton Switch with SKU P9-711221. This high-quality switch features a Red Flush Dome actuator with a durable Thermoplastic housing in Black, ensuring reliable performance in demanding environments. With an IP6K4S ingress protection rating, it offers superior resistance to dust and water. The Off-(On) switch function, SPST-NO contact configuration, and gold-plated brass contacts guarantee efficient and long-lasting operation. Suitable for panel mounting and solder termination, it's ideal for various applications. The switch has a current rating of 3A (AC) and 5A (DC), with voltage ratings of 115VAC and 28VDC. Operating from -40°C to 85°C, it's designed for versatility and durability, with a lifespan of 25,000 cycles. Upgrade your control systems with this premium sealed pushbutton switch, perfect for industrial, automotive, and aerospace use.