P9-711222

Heilind Number:OTTP9-711222
Manufacturer:OTTO Controls
Manufacturer Number:P9-711222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711222

Detailed Description

Introducing the P9-711222, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With a durable thermoplastic housing in sleek black, this panel mount switch is perfect for industrial applications. Boasting an IP6K4S rating, it offers excellent protection against dust and water ingress. The flush dome button, made of high-quality thermoplastic, provides a comfortable actuation experience. Featuring gold-plated brass contacts, it ensures stable and low-resistance conductivity. Operating at voltages up to 115VAC and 28VDC, with a current rating of 3A/5A, this switch is suitable for a wide range of electrical systems. The SPST-NO contact configuration and Off-(On) switch function make it ideal for controlling power or signal circuits. With a high durability rating of 25,000 cycles, it guarantees long-lasting performance even in harsh conditions. From automotive to aerospace, this P9 series switch is a versatile solution for your switching needs.