P9-711224

Heilind Number:OTTP9-711224
Manufacturer:OTTO Controls
Manufacturer Number:P9-711224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711224

Detailed Description

The P9-711224 Pushbutton Switch from the P9 series offers reliable performance in demanding environments. Featuring a Yellow Flush Dome actuator with a durable Black thermoplastic case, this switch is IP6K4S rated for dust and water resistance. The Off-(On) switch function with SPST-NO contact configuration ensures efficient operation. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it is suitable for various applications. The gold-plated brass contacts and sealed construction guarantee a long lifespan of 25,000 cycles. Ideal for panel mounting, it can withstand temperatures ranging from -40°C to 85°C. Whether in industrial or commercial settings, this sealed dome pushbutton switch delivers dependable performance.