P9-711225

Heilind Number:OTTP9-711225
Manufacturer:OTTO Controls
Manufacturer Number:P9-711225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711225

Detailed Description

The P9-711225 is a rugged and reliable Sealed Dome Pushbutton Switch, designed for demanding industrial applications. With a durable thermoplastic housing and black panel mount case, this switch ensures long-lasting performance even in harsh environments. Its green flush dome button, made of high-quality thermoplastic, offers a comfortable actuation experience. Featuring a gold-plated brass contact, this switch guarantees excellent conductivity and corrosion resistance. The SPST-NO contact configuration, along with a 3A/5A current rating, makes it suitable for various power control tasks. With an IP6K4S rating and a wide operating temperature range from -40°C to 85°C, this switch is built to withstand extreme conditions. Whether it's for machinery, vehicles, or control panels, the P9 series Pushbutton Switch delivers uncompromising quality and performance.