P9-711226

Heilind Number:OTTP9-711226
Manufacturer:OTTO Controls
Manufacturer Number:P9-711226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711226
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711226

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a rugged design ideal for demanding environments. With a durable thermoplastic housing in sleek black, this switch is built to last with a durability rating of 25,000 cycles. The blue flush dome button offers a tactile and responsive actuation, perfect for panel mounting applications. Operating in temperatures ranging from -40°C to 85°C, and with an IP6K4S rating, it ensures reliable performance even in harsh conditions. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity, while the 3A/5A current rating and 115VAC/28VDC voltage ratings provide versatility in usage. Perfect for industrial and commercial settings, this sealed pushbutton switch is a dependable choice for control panels, machinery, and more. Upgrade to the P9 Series for quality and longevity.