P9-711228

Heilind Number:OTTP9-711228
Manufacturer:OTTO Controls
Manufacturer Number:P9-711228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711228
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711228

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-711228), designed for reliable performance in demanding environments. With RoHS compliance and an IP6K4S rating, this switch ensures durability and protection against dust and water ingress. The sleek black case houses a gray flush dome button, offering a tactile and visually distinct interface. Featuring a gold-plated brass contact, the switch guarantees smooth and efficient electrical conductivity, with a current rating of 3A (AC) and 5A (DC). The SPST-NO configuration and Off-(On) function provide straightforward operation. Ideal for panel mounting, this switch is suitable for various applications. Its rugged thermoplastic construction and 25,000 cycle durability make it a dependable choice. With a wide operating temperature range (-40°C to 85°C) and voltage ratings of 115VAC and 28VDC, it meets diverse needs. Trust the P9 Series for high-quality, sealed pushbutton functionality.