P9-711229

Heilind Number:OTTP9-711229
Manufacturer:OTTO Controls
Manufacturer Number:P9-711229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711229
Series:P9
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-711229

Detailed Description

The Sealed Dome Pushbutton Switch, SKU P9-711229, is a reliable and durable component designed for panel mount installation. Featuring a white flush dome button actuator, this switch offers a tactile response for Off-(On) functionality. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic housing and actuator materials enhance its longevity. Operating at 115 VAC and 28 VDC with current ratings of 3A and 5A, respectively, this switch is ideal for industrial applications. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, it provides reliable performance even in harsh conditions. Upgrade your control systems with the P9 series Pushbutton Switch, a high-quality solution for your switching needs.