P9-711322

Heilind Number:OTTP9-711322
Manufacturer:OTTO Controls
Manufacturer Number:P9-711322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711322
Series:P9
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.27 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-711322

Detailed Description

The Sealed Dome Pushbutton Switch in Black from the P9 series offers reliable operation in a durable package. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. Featuring a Button (Flush Dome) actuator with a round shape, this switch is designed for comfortable use. The contact plating of Gold and brass contact material guarantee efficient conductivity. With a current rating of 3A/5A and a voltage rating of 115VAC/28VDC, it can handle moderate power loads. The solder termination type and panel mount style facilitate easy installation. With a durability rating of 25,000 cycles and an operating temperature range of -40°C to 85°C, this switch is built to withstand harsh environments. Perfect for use in control panels, machinery, and automotive systems, this Sealed Dome Pushbutton Switch combines performance and longevity.