P9-711328W

Heilind Number:OTTP9-711328W
Manufacturer:OTTO Controls
Manufacturer Number:P9-711328W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-711328W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-711328W

Detailed Description

Introducing the P9-711328W Sealed Dome Pushbutton Switch. This high-performance switch, part of the P9 series, features a durable construction with a thermoplastic housing in sleek black. Designed for reliability, it boasts an IP6K8S rating for dust and water resistance, making it ideal for various applications. The button actuator, with a flush dome shape and round design, offers a comfortable and responsive user experience. With a contact plating of gold and contact material of brass, it ensures efficient conductivity. The SPST-NO contact configuration, along with a 3A/5A current rating, enables seamless operation. Whether for panel mount installation or solder termination, this switch guarantees easy integration. From its 25,000-cycle durability rating to its wide temperature range of -40°C to 85°C, it's built to perform in demanding environments. Whether used in industrial machinery, automotive systems, or consumer electronics, the P9711328W delivers precision control and longevity. Upgrade your equipment with this essential component in the Push Button Switches category.