P9-712121

Heilind Number:OTTP9-712121
Manufacturer:OTTO Controls
Manufacturer Number:P9-712121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-712121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-712121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a durable and reliable component for your electronic control panels. Featuring a red flush dome button with a black thermoplastic housing, this switch is both visually striking and robust. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NC contact configuration, along with a 3A/5A current rating, guarantees efficient operation. Gold-plated brass contacts and a 25,000-cycle durability rating ensure long-term performance. Suitable for panel mounting with solder termination, it offers easy installation. Whether in industrial machinery or consumer electronics, this switch is a versatile solution. Operating smoothly in temperatures ranging from -40°C to 85°C and compatible with 115VAC/28VDC, it meets diverse application needs. Trust in the P9 Series for quality and performance in every push.