P9-713122

Heilind Number:OTTP9-713122
Manufacturer:OTTO Controls
Manufacturer Number:P9-713122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-713122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-713122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a sleek black design with IP6K4S rating for optimal protection. This high-performance switch ensures reliability with a durable thermoplastic housing and gold-plated brass contacts, capable of handling currents up to 5A. The flush dome button provides a smooth actuation experience, while the SPDT configuration offers versatility in switching applications. With a wide operating temperature range from -40°C to 85°C and a lifespan of 25,000 cycles, this panel-mount switch is ideal for demanding environments. Whether used in industrial machinery or consumer electronics, the P9 Series guarantees long-lasting performance.