P9-721122

Heilind Number:OTTP9-721122
Manufacturer:OTTO Controls
Manufacturer Number:P9-721122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-721122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-721122

Detailed Description

Introducing the P9-721122 Sealed Dome Pushbutton Switch, a durable and reliable component designed for demanding industrial applications. With an IP6K4S ingress protection rating and a sealed thermoplastic housing, this switch ensures optimal performance even in harsh environments. The black flush dome button actuator, made of high-quality thermoplastic, offers a comfortable and responsive user experience. Featuring a gold-plated brass contact, the switch guarantees excellent conductivity and corrosion resistance. The SPST-NO contact configuration allows for single-pole, normally open functionality, making it ideal for circuit control. With a 25,000-cycle durability rating and a wide operating temperature range from -40°C to 85°C, this switch is built to last. Whether for panel or PCB mounting, the P9-721122 is a versatile solution for your switching needs.