P9-721123

Heilind Number:OTTP9-721123
Manufacturer:OTTO Controls
Manufacturer Number:P9-721123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-721123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-721123

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-721123. Designed for durability with a 25,000 cycle rating, this switch ensures reliable performance in any environment. The orange flush dome button stands out against the black thermoplastic housing, making it easy to locate and operate. Featuring a sealed construction with an IP6K4S rating, it offers protection against dust and water ingress. With a contact plating of gold and contact material of brass, you can count on efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Suitable for panel or PCB mounting with PC pin termination, this switch is versatile in application. Whether in industrial machinery or consumer electronics, its 3A/5A current rating, and 115VAC/28VDC voltage ratings make it a reliable choice. Operating temperature ranging from -40°C to 85°C further enhances its suitability for diverse settings. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch.