P9-721124

Heilind Number:OTTP9-721124
Manufacturer:OTTO Controls
Manufacturer Number:P9-721124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-721124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-721124

Detailed Description

Introducing the P9-721124, a high-performance sealed dome pushbutton switch designed for reliability in demanding environments. Featuring a yellow flush dome button actuator and a durable thermoplastic housing in sleek black, this switch is not only visually striking but also boasts an IP6K4S rating for superior dust and water resistance. With a versatile design for panel or PCB mounting, it offers flexibility in installation. The SPST-NO contact configuration, along with a current rating of 3A/5A and gold-plated brass contacts, ensures efficient and long-lasting operation. Operating flawlessly in temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of applications, from industrial machinery to automotive controls. With a lifespan of 25,000 cycles, it guarantees consistent performance over time. Trust the P9 series for quality and durability in every push.