P9-721126

Heilind Number:OTTP9-721126
Manufacturer:OTTO Controls
Manufacturer Number:P9-721126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-721126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-721126

Detailed Description

Introducing the P9 Series Dome Pushbutton Switch with SKU P9-721126, featuring a sleek design with a blue cap and black case color. This sealed switch, rated at IP6K4S, ensures reliable performance even in harsh environments. The button actuator, made of thermoplastic, offers a flush and round shape for comfortable operation. With a current rating of 3A/5A and contact plating in gold, it guarantees efficient conductivity. Ideal for panel or PCB mounting, this SPST-NO switch with Off-(On) function is suitable for various applications. Operating at temperatures ranging from -40°C to 85°C, it provides durability with a rating of 25,000 cycles. Whether for industrial machinery or consumer electronics, this high-quality pushbutton switch delivers precision and longevity.