P9-721128

Heilind Number:OTTP9-721128
Manufacturer:OTTO Controls
Manufacturer Number:P9-721128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-721128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-721128

Detailed Description

The P9-721128 Push Button Switch is a high-performance component designed for demanding environments. Its durable construction, featuring a black thermoplastic case and gray flush dome button, ensures reliable operation even in harsh conditions. With an IP6K4S rating for water and dust resistance, this switch is ideal for industrial applications. The gold-plated brass contacts offer excellent conductivity, while the SPST-NO configuration provides a reliable ON-(OFF) function. Operating at up to 115VAC or 28VDC, with a current rating of 3A or 5A, it is suitable for a wide range of power requirements. The switch's sleek round actuator shape and panel or PCB mounting options make it versatile for use in various electronic devices. With a lifespan of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this sealed dome push button switch guarantees long-lasting performance. Perfect for control panels, appliances, and machinery, it meets the stringent standards of the P9 series.