P9-723121

Heilind Number:OTTP9-723121
Manufacturer:OTTO Controls
Manufacturer Number:P9-723121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-723121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-723121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-723121. Featuring a durable construction with a black thermoplastic case and a red flush dome button, this switch is built to last in demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPDT contact configuration, along with gold-plated brass contacts, ensures reliable performance. Suitable for both panel and PCB mounting, it offers versatility in installation. Operating within a wide temperature range from -40°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is ideal for various applications. With a long lifespan of 25,000 cycles, it guarantees longevity. Perfect for industrial and commercial use, the P9 Series Sealed Dome Pushbutton Switch is a dependable choice for your switching needs.