P9-723222

Heilind Number:OTTP9-723222
Manufacturer:OTTO Controls
Manufacturer Number:P9-723222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-723222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-723222

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-723222), a high-performance component designed for demanding environments. With a durable construction featuring a black thermoplastic housing and gold-plated brass contacts, this switch ensures reliability over 25,000 cycles of operation. The IP6K4S rating guarantees protection against dust and water ingress, while the SPDT contact configuration and ON-(ON) switch function offer versatile control options. Suitable for both panel and PCB mounting, it accommodates various installation needs. Operating flawlessly in temperatures ranging from -40°C to 85°C, with a 115VAC/28VDC voltage rating, this switch is ideal for industrial, automotive, and aerospace applications where robustness and precision are paramount. Upgrade your systems with the P9 Sealed Dome Pushbutton Switch.