P9-731122

Heilind Number:OTTP9-731122
Manufacturer:OTTO Controls
Manufacturer Number:P9-731122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-731122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-731122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel-mounting needs. With a sleek black cap and case, this switch offers a professional aesthetic while its IP6K4S rating ensures protection against dust and water ingress. The button actuator, made of high-quality thermoplastic material, features a flush dome design for comfortable and efficient operation. Gold-plated brass contacts guarantee excellent conductivity, while the SPDT contact configuration allows for versatile use. Operating at up to 115VAC and 28VDC, with a current rating of 3A or 5A, this switch is suitable for a wide range of applications. Whether in industrial settings or consumer electronics, its 25,000-cycle durability and wide temperature range from -40°C to 85°C make it a dependable choice. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch.