P9-731223

Heilind Number:OTTP9-731223
Manufacturer:OTTO Controls
Manufacturer Number:P9-731223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-731223
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-731223

Detailed Description

The P9-731223 Push Button Switch is a durable and reliable solution for your control panel needs. Featuring a sleek black case with an eye-catching orange flush dome button, this switch not only stands out visually but also offers top-notch performance. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic housing and actuator materials provide durability. Designed for panel mount installation, it boasts a 25,000 cycle lifespan, ensuring long-term usability. Whether you're operating at 115VAC or 28VDC, this switch's SPST-NO configuration and 3A/5A current rating have you covered. From industrial machinery to consumer electronics, the P9 series Push Button Switch is a versatile and dependable choice.