P9-731224W

Heilind Number:OTTP9-731224W
Manufacturer:OTTO Controls
Manufacturer Number:P9-731224W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-731224W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-731224W

Detailed Description

Meet the P9 Series Sealed Dome Pushbutton Switch, the ultimate solution for reliable and durable panel-mounted control. With a vibrant Yellow cap and sleek Black case, this switch offers an IP6K8S rating, ensuring protection against dust and water ingress. The Flush Dome Button, crafted from high-quality Thermoplastic, guarantees a comfortable actuation experience. Gold-plated Brass contacts provide efficient conductivity, while the SPST-NO configuration offers precise Off-(On) functionality. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is versatile. Operating smoothly in temperatures ranging from -40°C to 85°C, and boasting a durability rating of 25,000 cycles, it's built to last. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch.