P9-731324

Heilind Number:OTTP9-731324
Manufacturer:OTTO Controls
Manufacturer Number:P9-731324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-731324
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-731324

Detailed Description

Introducing the P9-731324 Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel-mounting needs. This high-performance switch, part of the P9 series, features a yellow flush dome button actuator made of thermoplastic for enhanced longevity. With an IP6K4S rating, it offers superior protection against dust and water ingress, making it ideal for demanding environments. The SPST-NO contact configuration, along with gold-plated brass contacts, ensures efficient and low-resistance operation. Rated for 3A at 115VAC and 5A at 28VDC, this switch is suitable for various applications. Its round actuator shape, quick-connect termination, and wide operating temperature range from -40°C to 85°C further enhance its versatility. With a durability rating of 25,000 cycles, you can rely on this switch for long-term performance. Upgrade your control systems with the P9-731324 and experience quality and reliability like never before.