P9-741122W

Heilind Number:OTTP9-741122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-741122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-741122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect with Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-741122W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a sleek black design perfect for panel mounting applications. With an IP6K8S rating, this switch offers reliable operation in various environments. The button, made of durable thermoplastic, has a flush dome actuator shape and a round design. The gold-plated brass contact material ensures high conductivity and a long lifespan with a durability rating of 25,000 cycles. Ideal for industrial use, it has a current rating of 3A for AC and 5A for DC at maximum voltage ratings of 115VAC and 28VDC. The SPST-NO contact configuration guarantees a reliable Off-(On) switch function. With a wide operating temperature range from -40°C to 85°C, this switch is suitable for diverse applications where performance and longevity are essential. Trust the P9 Series for quality and durability in every actuation.