P9-811121

Heilind Number:OTTP9-811121
Manufacturer:OTTO Controls
Manufacturer Number:P9-811121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-811121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-811121

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, ideal for applications requiring reliable performance in harsh environments. With an IP6K4S rating and durable construction featuring a black thermoplastic case, this switch ensures protection against dust and water ingress. The red raised dome button offers tactile feedback, while the gold-plated brass contacts guarantee excellent conductivity. Operating at 115VAC or 28VDC with a current rating of 3A or 5A, it is suitable for various power systems. The SPST-NO configuration and Off-(On) switch function make it versatile for controlling circuit connectivity. With a high durability rating of 25,000 cycles and a wide temperature range from -40°C to 85°C, this switch is a reliable choice for industrial and automotive applications. Experience uncompromised performance with the P9 Series Sealed Dome Pushbutton Switch.