P9-811221

Heilind Number:OTTP9-811221
Manufacturer:OTTO Controls
Manufacturer Number:P9-811221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-811221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-811221

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch with SKU P9-811221, featuring a vibrant red cap color for easy identification. This high-performance switch boasts an IP6K4S rating, ensuring reliable operation even in demanding environments. With a durable black thermoplastic case and gold-plated brass contacts, it guarantees longevity and robustness. The button actuator, made of thermoplastic, offers a comfortable tactile feel with a raised dome design. Ideal for panel mounting, it has a contact configuration of SPST-NO and supports a current rating of 3A/5A at 115VAC/28VDC. Operating efficiently from -40°C to 85°C, this switch is suitable for a wide range of applications. With a contact durability of 25,000 cycles, it guarantees long-term performance. Perfect for industrial and commercial use, the P9 Series Sealed Dome Pushbutton Switch is a reliable choice for your switching needs.