P9-811229W

Heilind Number:OTTP9-811229W
Manufacturer:OTTO Controls
Manufacturer Number:P9-811229W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-811229W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-811229W

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch ( P9-811229W), a reliable and durable component designed for demanding environments. Featuring a white button with a raised dome actuator, this switch offers easy operation and heightened tactile feedback. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for a wide range of applications. The contact plating of gold ensures excellent conductivity, while the brass contact material and thermoplastic housing enhance its longevity. Operating at a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch is perfect for panel mounting in both AC and DC circuits. Its SPST-NO contact configuration and Off-(On) switch function provide reliable performance, with a durability rating of 25,000 cycles. From industrial machinery to automotive controls, the P9 Sealed Dome Pushbutton Switch delivers exceptional quality and performance.