P9-831122

Heilind Number:OTTP9-831122
Manufacturer:OTTO Controls
Manufacturer Number:P9-831122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-831122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-831122

Detailed Description

Introducing the P9-831122, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a durable black thermoplastic housing and IP6K4S ingress protection rating, this switch ensures durability and performance even in harsh conditions. The raised dome button actuator, made of high-quality thermoplastic, offers a tactile and responsive user experience. With a contact plating of gold and brass contact material, it guarantees excellent conductivity and longevity, rated for up to 25,000 cycles. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Operating at temperatures ranging from -40°C to 85°C and accommodating voltages up to 115VAC/28VDC, this pushbutton switch is suitable for use in industrial, automotive, and marine settings. Perfect for panel mounting, it ensures easy installation and maintenance. Upgrade to the P9 series for premium quality and performance.