P9-831224W

Heilind Number:OTTP9-831224W
Manufacturer:OTTO Controls
Manufacturer Number:P9-831224W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-831224W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-831224W

Detailed Description

Introducing the Yellow Sealed Dome Pushbutton Switch, part of the P9 series. With an IP6K8S rating, this switch ensures reliable performance even in harsh environments. Featuring a Black thermoplastic housing and a durable design rated for 25,000 cycles, it guarantees longevity. The Button (Raised Dome) actuator with a Round shape and .38-inch length offers tactile feedback. Gold-plated brass contacts and a contact configuration of SPST-NO ensure efficient conductivity. Operating at temperatures from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, it suits various applications. Ideal for panel mounting with quick connect terminations, this switch is perfect for industrial use in machinery, control panels, and more.