P9-911121W

Heilind Number:OTTP9-911121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-911121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a high-performance component designed for durability and reliability in demanding environments. With a sleek black case and a vibrant red flush dome button, this switch not only offers a visually striking design but also boasts an impressive IP6K8S rating for dust and water resistance. The gold-plated brass contacts ensure efficient conductivity, while the thermoplastic housing and actuator materials guarantee longevity. Rated for 25,000 cycles, this switch is built to last, making it ideal for applications where ruggedness is essential. The SPST-NO contact configuration, along with a 3A/5A current rating and 115VAC/28VDC voltage ratings, provide versatility for various electrical setups. Whether used in industrial machinery, automotive systems, or outdoor equipment, the P9 Series Switch delivers reliable performance even in extreme temperatures ranging from -40°C to 85°C. Upgrade to this sealed dome pushbutton switch for uncompromising quality and functionality.