P9-911122

Heilind Number:OTTP9-911122
Manufacturer:OTTO Controls
Manufacturer Number:P9-911122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.09 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-911122

Detailed Description

The P9-911122 Push Button Switch is a durable and reliable component designed for rugged environments. Featuring a black flush dome actuator and gold-plated brass contacts, this sealed switch ensures high performance with a 25,000-cycle durability rating. With an IP6K4S ingress protection rating, it guarantees resistance to dust and water, making it ideal for outdoor or industrial applications. Operating at temperatures ranging from -40°C to 85°C and accommodating both AC and DC voltages up to 115VAC and 28VDC, it offers versatility in usage. The SPST-NO contact configuration with a standard Off-(On) switch function provides straightforward control. Suitable for panel mounting with solder termination, this switch is a dependable choice for various electronic systems.