P9-911124

Heilind Number:OTTP9-911124
Manufacturer:OTTO Controls
Manufacturer Number:P9-911124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-911124
Series:P9
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.09 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-911124

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-911124. Designed for durability and reliability, this switch features a yellow flush dome button actuator for easy operation. With an IP6K4S rating and sealed construction, it offers protection against dust and water ingress, making it ideal for use in harsh environments. The black thermoplastic housing and gold-plated brass contacts ensure long-lasting performance, with a contact rating of 3A/5A at 115VAC/28VDC. The SPST-NO configuration and off-(on) switch function provide simple and efficient control. Panel mountable with solder termination, this switch is suitable for a wide range of applications. Operating temperature ranges from -40°C to 85°C, meeting diverse industrial needs. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch.